
The IRFB3306PBF is a 60V MOSFET with a continuous drain current of 160A and a maximum power dissipation of 230W. It has a drain-source on resistance of 4.2MR and a threshold voltage of 4V. The device is packaged in a TO-220AB lead free package and is suitable for through hole mounting. The operating temperature range is from -55°C to 175°C.
International Rectifier IRFB3306PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 4.2MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 4.52nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB3306PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
