International Rectifier IRFB33N15D technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.02nF |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 56mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB33N15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.