
The IRFB33N15DPBF is a 150V, 33A HEXFET MOSFET packaged in a TO-220AB lead free package. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 3.8W and is RoHS compliant. It is suitable for use in a variety of applications including power supplies, motor control, and DC-DC converters.
International Rectifier IRFB33N15DPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 56MR |
| Input Capacitance | 2.02nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 56mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB33N15DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
