
International Rectifier IRFB38N20DPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 38A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 54MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.51mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| On-State Resistance | 54R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 200V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB38N20DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
