International Rectifier IRFB4103PBF technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarization | N |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4103PBF to view detailed technical specifications.
No datasheet is available for this part.