International Rectifier IRFB4110QPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4110QPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.