
The IRFB4115PBF is a TO-220AB packaged N-channel power MOSFET with a maximum drain current of 104A and a maximum drain-source voltage of 150V. It features a maximum on-resistance of 11 milliohms and a maximum power dissipation of 380W. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The IRFB4115PBF is suitable for high-power switching applications.
International Rectifier IRFB4115PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 104A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 11MR |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 5.27nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 18ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4115PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
