N-Channel Power MOSFET, 60V Drain-Source Voltage, 115A Continuous Drain Current, and 9mΩ On-State Resistance. This silicon Metal-Oxide Semiconductor FET features a TO-220AB package for through-hole mounting, a maximum power dissipation of 270W, and operates from -55°C to 175°C. Includes a 4.08nF input capacitance and turn-off delay time of 77ns. RoHS compliant and lead-free.
International Rectifier IRFB4215PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 115A |
| Current Rating | 115A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 9R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 270W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 77ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4215PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
