N-Channel Power MOSFET, 150V Vds, 83A Continuous Drain Current, 0.015 Ohm Rds(on). Features 330W power dissipation, 175°C max operating temperature, and 30V Vgs. TO-220AB package with through-hole mounting. Includes 18ns turn-on and 24ns turn-off delay times. RoHS compliant and lead-free.
International Rectifier IRFB4228PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 83A |
| Current Rating | -83A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 15MR |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 8.77mm |
| Input Capacitance | 4.53nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | Through Hole |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | -150V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4228PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.