International Rectifier IRFB42N20D technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 3.43nF |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 55mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB42N20D to view detailed technical specifications.
No datasheet is available for this part.