The IRFB4610 is a 100V power MOSFET with a continuous drain current rating of 73A and a maximum power dissipation of 190W. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The device has an input capacitance of 3.55nF and a drain to source resistance of 11mR. The IRFB4610 is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -40°C to 150°C.
International Rectifier IRFB4610 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 73A |
| Current Rating | 73A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.55nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB4610 to view detailed technical specifications.
No datasheet is available for this part.