
N-Channel Power MOSFET, 100V drain-source voltage, 75A continuous drain current, and 0.014 ohm maximum drain-source on-resistance. Features a TO-220AB through-hole package, 200W maximum power dissipation, and operates from -55°C to 175°C. Includes 6.16nF input capacitance and 35ns turn-on delay time. RoHS compliant and lead-free.
International Rectifier IRFB4710PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 14mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 6.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4710PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
