International Rectifier IRFB7446GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.183nF |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.3mR |
| Series | HEXFET® StrongIRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB7446GPBF to view detailed technical specifications.
No datasheet is available for this part.