International Rectifier IRFB9N60APBF technical specifications.
| Continuous Drain Current (ID) | 9.2A |
| Current Rating | 9.2A |
| Drain to Source Breakdown Voltage | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 170W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB9N60APBF to view detailed technical specifications.
No datasheet is available for this part.