The IRFB9N65APBF is a 650V N-Channel MOSFET with a continuous drain current of 8.5A. It has a power dissipation of 167W and is RoHS compliant. The device is packaged in bulk and is lead free. It is suitable for high voltage applications.
International Rectifier IRFB9N65APBF technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Current Rating | 8.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Voltage (Vdss) | 650V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 167W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB9N65APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.