
The IRFBA1404P is a discrete N-channel MOSFET with a maximum drain current of 206A and a maximum drain to source voltage of 40V. It has a maximum power dissipation of 300W and is packaged in a through hole configuration. The device is not RoHS compliant and contains lead, making it a non-lead free component. The IRFBA1404P is suitable for high power applications and is available in quantities of 50 per rail/tube packaging.
International Rectifier IRFBA1404P technical specifications.
| Continuous Drain Current (ID) | 206A |
| Current Rating | 206A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7.36nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.7mR |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFBA1404P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
