
International Rectifier IRFBA1404PPBF technical specifications.
| Continuous Drain Current (ID) | 206A |
| Current Rating | 206A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.7MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15mm |
| Input Capacitance | 7.36nF |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 40V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBA1404PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
