
The IRFBA1405P is a 55V HEXFET MOSFET with a maximum continuous drain current of 174A. It has a maximum power dissipation of 330W and is mounted through a hole. The device is packaged in a quantity of 50 per rail or tube. It is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IRFBA1405P technical specifications.
| Continuous Drain Current (ID) | 174A |
| Current Rating | 174A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5.48nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFBA1405P to view detailed technical specifications.
No datasheet is available for this part.
