International Rectifier IRFBC20SPBF technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBC20SPBF to view detailed technical specifications.
No datasheet is available for this part.