International Rectifier IRFBC30ALPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBC30ALPBF to view detailed technical specifications.
No datasheet is available for this part.