
International Rectifier IRFBC30ASPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Nominal Vgs | 4.5V |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBC30ASPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.