The IRFBC40ASPBF is a 600V N-Channel MOSFET with a continuous drain current of 6.2A and a power dissipation of 125W. It is packaged in a small outline R-PSSO-G2 package and is lead free and RoHS compliant. The device is suitable for high voltage applications and operates over a wide temperature range.
International Rectifier IRFBC40ASPBF technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBC40ASPBF to view detailed technical specifications.
No datasheet is available for this part.