International Rectifier IRFBC40LCPBF technical specifications.
| Current Rating | 6.2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBC40LCPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.