International Rectifier IRFBC40STRLPBF technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBC40STRLPBF to view detailed technical specifications.
No datasheet is available for this part.