International Rectifier IRFBE20PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | 1.8A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 6.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Dual Supply Voltage | 800V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Packaging | Bulk |
| Power Dissipation | 54W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBE20PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.