International Rectifier IRFBE30PBF technical specifications.
| Continuous Drain Current (ID) | 84A |
| Current Rating | 4.1A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 12R |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBE30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.