
International Rectifier IRFBE30SPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBE30SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
