International Rectifier IRFBF20SPBF technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Voltage (Vdss) | 900V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 54W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBF20SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.