International Rectifier IRFBL3315 technical specifications.
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 150V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFBL3315 to view detailed technical specifications.
No datasheet is available for this part.