International Rectifier IRFD110 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Resistance | 540mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFD110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.