
International Rectifier IRFD120PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.3A |
| Current Rating | 1.3A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 270mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
