The IRFD220PBF is a DIP packaged MOSFET with a continuous drain current rating of 800mA and a drain to source breakdown voltage of 200V. It is lead free and RoHS compliant, packaged in bulk. The device has a power dissipation of 1.3W and is suitable for applications requiring a DC rated voltage of 200V.
International Rectifier IRFD220PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 800mA |
| Current Rating | 800mA |
| Drain to Source Breakdown Voltage | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD220PBF to view detailed technical specifications.
No datasheet is available for this part.