The IRFD310PBF is a 400V MOSFET with a continuous drain current of 350mA. It is packaged in a lead-free DIP package and is RoHS compliant. The device has a power dissipation of 1.3W and a DC rated voltage of 400V. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRFD310PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 350mA |
| Current Rating | 350mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD310PBF to view detailed technical specifications.
No datasheet is available for this part.