International Rectifier IRFD320PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 490mA |
| Current Rating | 490mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD320PBF to view detailed technical specifications.
No datasheet is available for this part.