International Rectifier IRFD9010 technical specifications.
| Continuous Drain Current (ID) | 1.1A |
| Current Rating | -1.1A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFD9010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.