International Rectifier IRFD9010PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | -1.1A |
| Current Rating | -1.1A |
| Drain to Source Breakdown Voltage | -50V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD9010PBF to view detailed technical specifications.
No datasheet is available for this part.