The IRFD9014PBF is a DIP-packaged N-channel MOSFET with a drain-to-source breakdown voltage of -60V and a continuous drain current rating of -1.1A. It is lead-free and RoHS compliant, packaged in bulk. The device has a power dissipation rating of 1.3W and is suitable for use in a variety of applications. Operating temperature range is not specified.
International Rectifier IRFD9014PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | -1.1A |
| Current Rating | -1.1A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD9014PBF to view detailed technical specifications.
No datasheet is available for this part.