International Rectifier IRFD9020 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | -1.6A |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFD9020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.