
The IRFD9110PBF is a junction field-effect transistor with a drain to source breakdown voltage of -100V and a continuous drain current of -700mA. It has a power dissipation of 1.3W and is packaged in a DIP package. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The IRFD9110PBF operates over a temperature range of -55°C to 150°C.
International Rectifier IRFD9110PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | -700mA |
| Current Rating | -700mA |
| Drain to Source Breakdown Voltage | -100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD9110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
