
The IRFD9210PBF is a junction field-effect transistor with a maximum drain to source breakdown voltage of -200V and a continuous drain current of -400mA. It has a power dissipation of 1.3W and is packaged in a DIP case. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The IRFD9210PBF is available in bulk packaging.
International Rectifier IRFD9210PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | -400mA |
| Current Rating | -400mA |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD9210PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
