The IRFD9220PBF is a bulk-packaged N-channel MOSFET with a continuous drain current rating of -560mA and a drain to source breakdown voltage of -200V. It has a power dissipation of 1.3W and is compliant with RoHS regulations. This lead-free device is suitable for use in a variety of applications requiring a DIP-packaged MOSFET.
International Rectifier IRFD9220PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | -560mA |
| Current Rating | -560mA |
| Drain to Source Breakdown Voltage | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD9220PBF to view detailed technical specifications.
No datasheet is available for this part.