International Rectifier IRFE9130 technical specifications.
| Package/Case | LCC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFE9130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.