The IRFF9110 is a bulk-packaged MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.5A and a drain to source breakdown voltage of -100V. The device is not radiation hardened and is not RoHS compliant due to containing lead. It has a drain to source resistance of 1.2R and an on-state resistance of 10.2R.
International Rectifier IRFF9110 technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| On-State Resistance | 10.2R |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFF9110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.