International Rectifier IRFF9210 technical specifications.
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | -200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFF9210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.