
The IRFH3702TRPBF is a 30V HEXFET MOSFET with a continuous drain current of 42A and a gate to source voltage of 20V. It has a maximum power dissipation of 2.8W and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It features a turn-on delay time of 9.6ns and a turn-off delay time of 11ns.
International Rectifier IRFH3702TRPBF technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.51nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 9.6ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH3702TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.