International Rectifier IRFH4210DTRPBF technical specifications.
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 1.1MR |
| Input Capacitance | 4.812nF |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.1mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH4210DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.