International Rectifier IRFH4253DTRPBF technical specifications.
| Continuous Drain Current (ID) | 145A |
| Drain to Source Resistance | 3.2MR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.314nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| Reach SVHC Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH4253DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.