International Rectifier IRFH5015TRPBF technical specifications.
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 31MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9.4ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5015TRPBF to view detailed technical specifications.
No datasheet is available for this part.