
N-channel MOSFET featuring 40V drain-source breakdown voltage and 3.5mΩ maximum drain-source on-resistance. This surface-mount component offers a continuous drain current of 24A and a low gate charge of 53nC. Operating within a temperature range of -55°C to 150°C, it boasts fast switching characteristics with turn-on delay time of 9.5ns and fall time of 10ns. The VQFN package ensures compact integration for demanding applications.
International Rectifier IRFH5104TR2PBF technical specifications.
| Package/Case | VQFN |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.5MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 3.12nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 114W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 9.5ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5104TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.