
N-Channel Power MOSFET, 40V Drain-Source Voltage, 22A Continuous Drain Current, and 4.3mΩ Max Drain-Source On-Resistance. Features include a 6mm x 5mm VQFN package for surface mounting, 8.3ns fall time, 8.4ns turn-on delay, and 18ns turn-off delay. Operating temperature range is -55°C to 150°C with a 3.6W maximum power dissipation. This component is RoHS compliant and halogen-free.
International Rectifier IRFH5204TR2PBF technical specifications.
| Package/Case | VQFN |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4.3MR |
| Fall Time | 8.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 2.46nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8.4ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5204TR2PBF to view detailed technical specifications.
No datasheet is available for this part.
